This 2-channel quadrature encoder from Alps Electric is a through-hole component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a 5V supply voltage and is compliant with RoHS regulations. The encoder is packaged in a tray and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alps Electric EC11E1530401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Package/Case | Metal |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Type | Quadrature |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric EC11E1530401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
