This 2-channel 36-position through-hole encoded switch from Alps Electric features a current rating of 10mA and a maximum supply voltage of 5V. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The switch is packaged in a tray with 1200 units per package and is available in a metal package with through-hole termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alps Electric EC11E1820402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Package/Case | Metal |
| Current Rating | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Positions | 36 |
| Package Quantity | 1200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric EC11E1820402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.