
This dual quadrature encoder from Alps Electric features a metal package and through hole mount. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum DC voltage of 5V. The device is RoHS compliant but does not meet Reach SVHC requirements. It is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alps Electric EC11EBB24C03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Type | Quadrature |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric EC11EBB24C03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
