This 2-channel quadrature encoder from Alps Electric operates within a temperature range of -10°C to 70°C and is designed for use with a maximum supply voltage of 5V. It is available in a through hole mount configuration and is packaged in a tray. The device is compliant with RoHS regulations but does not meet the requirements for Reach SVHC. It is suitable for use in a variety of applications within the electromechanical category, specifically in general-purpose encoders.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alps Electric EC12E2420801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Type | Quadrature |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric EC12E2420801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
