
This Alps Electric encoder features a current rating of 500uA and is designed for operation in temperatures ranging from -10°C to 70°C. The device is RoHS compliant and is packaged in a tray with 950 units. It is suitable for use with a maximum supply voltage of 5V and is mounted through a hole.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alps Electric EC12E2420802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Current Rating | 500uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 950 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric EC12E2420802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
