
Alps Electric SRGPWJ0200 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SRGPWJ0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
