
The SRGPWJ0500 is a 2-channel encoder with a body diameter of 30mm. It operates over a temperature range of -40°C to 85°C. The encoder is designed for through hole mounting and has a maximum supply voltage of 5V. The maximum output voltage is 1V, and the supply current is 10mA. The encoder is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alps Electric SRGPWJ0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1V |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SRGP |
| Supply Current | 10mA |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Alps Electric SRGPWJ0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
