
Encoder 30Pos, STEC11B02, Alps
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alps Electric STEC11B02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10mA |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric STEC11B02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.