
Type = Rotary / Encoder Resolution = 24 PPR / Shaft Diameter mm = 6 / Operating Voltage Max. V = 5 / Shaft Type = Flat / Series = STEC16B Series / Mounting Type = Panel Mount / Termination Type = PC Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alps Electric STEC16B03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 500uA |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric STEC16B03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
