The 10AX032H2F34I2SG is an industrial-grade field-programmable gate array (FPGA) from Altera, featuring 1152 terminals and a 35x35mm BGA1152 package. It operates within a temperature range of -40 to 100 degrees Celsius. The device has 384 inputs and 384 outputs, and is powered by a nominal voltage of 0.9V, with a minimum of 0.87V and a maximum of 0.93V. The FPGA is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera 10AX032H2F34I2SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 384 |
| Number of Inputs | 384 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 10AX032H2F34I2SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.