
The 10AX115H3F34E2SG is a 1152-pin BGA Field Programmable Gate Array (FPGA) from Altera. It operates within a temperature range of 0 to 100 degrees Celsius. The device has 504 inputs and 504 outputs, and is supplied with a nominal voltage of 0.9V. The JEDEC package code for this FPGA is S-PBGA-B1152, with a package size of 34x34mm and a 40-pin pitch.
Altera 10AX115H3F34E2SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 504 |
| Number of Inputs | 504 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 10AX115H3F34E2SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.