This Field Programmable Gate Array (FPGA) operates within an industrial temperature range of -40 to 100 degrees Celsius. It features a supply voltage of 0.87 to 0.93 volts. The device is packaged in a 44x44mm BGA1932 format with 1932 terminals positioned on the bottom. It is designed for use in high-temperature applications.
Altera 10AX115N2F45I2SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1932 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 768 |
| Number of Inputs | 768 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 10AX115N2F45I2SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.