Altera 10M04SAM153C8G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 153 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B153 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 10M04SAM153C8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.