
The 10M08DAF256C8G is a 256-pin BGA Field Programmable Gate Array (FPGA) from Altera. It features 178 inputs and 178 outputs, and operates at a nominal supply voltage of 1.2V. The device is designed to function within a temperature range of 0 to 85°C. The FPGA is packaged in a 16x16mm BGA256 configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera 10M08DAF256C8G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Number of Outputs | 178 |
| Number of Inputs | 178 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 10M08DAF256C8G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.