Altera 10M08DFV81C7G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 81 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B81 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Number of Outputs | 56 |
| Number of Inputs | 56 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 10M08DFV81C7G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.