Field Programmable Gate Array, 16000-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-484
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Number of Outputs | 320 |
| Number of Inputs | 320 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |