The 10M25DAF484C7G is a Field Programmable Gate Array (FPGA) from Altera, featuring 484 terminals and a JEDEC package code of S-PBGA-B484. It operates within a temperature range of 0 to 85°C and is supplied at 1.2V. This device has 360 outputs and 360 inputs.
Altera 10M25DAF484C7G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Number of Outputs | 360 |
| Number of Inputs | 360 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 10M25DAF484C7G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.