Field Programmable Gate Array, 40000-Cell, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-672
Altera 10M40DCF672C8G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Number of Outputs | 500 |
| Number of Inputs | 500 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.