Field Programmable Gate Array, PQFP144, 22 X 22 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, EQFP-144
Altera 10M40SAE144C8G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.