Field Programmable Gate Array, PQFP144, 22 X 22 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, EQFP-144
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |