The Altera 5AGTFD3H3F35I3N is a 1152-pin BGA field programmable gate array with a supply voltage range of 1.12V to 1.18V. It has 544 outputs and 544 inputs, with a maximum clock frequency of 670 MHz. The device is packaged in a 34x34mm BGA with 40 pins. It is suitable for use in a variety of applications, including digital signal processing and data transmission.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.12 |
| Supply Voltage-Max | 1.18 |
| Number of Outputs | 544 |
| Clock Frequency-Max | 670 |
| Number of Inputs | 544 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |