This 1517-pin BGA Field Programmable Gate Array (FPGA) is designed for high-speed applications. It operates within a supply voltage range of 1.07 to 1.13 volts and can handle clock frequencies of up to 622 MHz. The device features 704 inputs and 704 outputs. It is packaged in a 39x39mm BGA1517 package type.
Altera 5AGTFD7K3F40I5N technical specifications.
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 704 |
| Clock Frequency-Max | 622 |
| Number of Inputs | 704 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5AGTFD7K3F40I5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.