The 5AGTMD3G3F31I5N is a 896-terminal FPGA from Altera with a nominal supply voltage of 1.1V, a minimum supply voltage of 1.07V, and a maximum supply voltage of 1.13V. It operates at a maximum clock frequency of 622 MHz and features 384 inputs and 384 outputs. The device is packaged in a 30x30mm BGA896 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera 5AGTMD3G3F31I5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 896 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 384 |
| Clock Frequency-Max | 622 |
| Number of Inputs | 384 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5AGTMD3G3F31I5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.