The Altera 5AGXBA3D6F31C6N is a field programmable gate array with 896 terminals, arranged in a BGA896 package. It operates within a temperature range of 0 to 85°C. The device has 416 inputs and 416 outputs, and can handle a maximum clock frequency of 500 MHz. It requires a supply voltage of 1.07 to 1.13V, and is available from Altera.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera 5AGXBA3D6F31C6N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 896 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 416 |
| Clock Frequency-Max | 500 |
| Number of Inputs | 416 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5AGXBA3D6F31C6N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.