This Field Programmable Gate Array features 896 terminals, with a maximum operating temperature of 85°C and a supply voltage range of 1.07 to 1.13V. The device is packaged in a 896-pin S-PBGA-B896 format, measuring 31mm in width and length. It has 384 outputs and 384 inputs, with a maximum clock frequency of 622 MHz.
Sign in to ask questions about the Altera 5AGXBA7D4F31C5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera 5AGXBA7D4F31C5N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 896 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 384 |
| Clock Frequency-Max | 622 |
| Number of Inputs | 384 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5AGXBA7D4F31C5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.