Sign in to ask questions about the Altera 5AGXBA7D4F31I5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera 5AGXBA7D4F31I5N technical specifications.
| Number of Terminals | 896 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 384 |
| Clock Frequency-Max | 622 |
| Number of Inputs | 384 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5AGXBA7D4F31I5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.