This 1152-pin Field-Programmable Gate Array (FPGA) features 544 inputs and 544 outputs, with a maximum operating temperature of 85 degrees Celsius. The device operates within a supply voltage range of 1.07 to 1.13 volts and has a maximum clock frequency of 622 MHz. The FPGA is packaged in a RoHS-compliant, 1152-ball flip-chip ball grid array (FBGA) with a size of 35mm by 35mm. It is suitable for use in a variety of applications, including those requiring high-performance digital signal processing and logic operations.
Sign in to ask questions about the Altera 5AGXFB1H4F35C5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera 5AGXFB1H4F35C5N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 544 |
| Clock Frequency-Max | 622 |
| Number of Inputs | 544 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5AGXFB1H4F35C5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.