The 5AGXFB1H4F35I5N is a 1152-pin field-programmable gate array (FPGA) from Altera, operating within a supply voltage range of 1.07 to 1.13 volts. It features a JEDEC package code of S-PBGA-B1152, with a width and length of 35 units each. The device has 544 inputs and 544 outputs, and can operate at a maximum clock frequency of 622. The package is compliant with ROHS standards and is available in a FBGA-1152 configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera 5AGXFB1H4F35I5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 544 |
| Clock Frequency-Max | 622 |
| Number of Inputs | 544 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5AGXFB1H4F35I5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.