This Altera FPGA features 896 terminals on the bottom, with a JEDEC package code of S-PBGA-B896. The device measures 31mm in width and length, and operates within a supply voltage range of 1.12V to 1.18V. The FPGA supports clock frequencies up to 670MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera 5AGXMB3G4F31I3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 896 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.12 |
| Supply Voltage-Max | 1.18 |
| Clock Frequency-Max | 670 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5AGXMB3G4F31I3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.