The 5AGXMB3G4F40I5N is a 1517-pin BGA Field Programmable Gate Array (FPGA) from Altera. It operates from a nominal supply voltage of 1.1V, with a minimum and maximum supply voltage of 1.07V and 1.13V, respectively. The device features a maximum clock frequency of 622 MHz and has 704 inputs and outputs. It is packaged in a 39x39mm BGA1517 package type.
Sign in to ask questions about the Altera 5AGXMB3G4F40I5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera 5AGXMB3G4F40I5N technical specifications.
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 704 |
| Clock Frequency-Max | 622 |
| Number of Inputs | 704 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5AGXMB3G4F40I5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.