This Field Programmable Gate Array features 896 terminals, a maximum operating temperature of 85°C, and a supply voltage range of 1.07 to 1.13V. The device is packaged in a 896-pin BGA with a 30x30mm footprint. It operates within a temperature range of 0 to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera 5AGXMB3G6F31C6N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 896 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 384 |
| Clock Frequency-Max | 500 |
| Number of Inputs | 384 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5AGXMB3G6F31C6N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.