Field Programmable Gate Array, 670MHz, PBGA1152, ROHS COMPLIANT, FBGA-1152
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.12 |
| Supply Voltage-Max | 1.18 |
| Clock Frequency-Max | 670 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |