The 5CEFA4U19C8N is a field-programmable gate array (FPGA) from Altera with a 484-pin ball grid array (BGA) package. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 304 outputs and 304 inputs, and is powered by a nominal supply voltage of 1.1V, with a minimum of 1.07V and a maximum of 1.13V. The FPGA is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera 5CEFA4U19C8N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera 5CEFA4U19C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 304 |
| Number of Inputs | 304 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5CEFA4U19C8N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.