
The 5CEFA9F31C7N is a 896-pin field-programmable gate array from Altera, with a maximum operating temperature of 85°C and a supply voltage range of 1.07V to 1.13V. It has a JEDEC package code of S-PBGA-B896 and a terminal position of the bottom. The device measures 31mm in width and 31mm in length, with a pin count of 896. It features 488 inputs and 488 outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera 5CEFA9F31C7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera 5CEFA9F31C7N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 896 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 488 |
| Number of Inputs | 488 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5CEFA9F31C7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.