The 5CEFA9F31C8N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 896-pin BGA with a 30x30mm footprint. It operates over a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 1.1V, with a minimum and maximum voltage of 1.07V and 1.13V, respectively. The device features 488 outputs and 488 inputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera 5CEFA9F31C8N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera 5CEFA9F31C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 896 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 488 |
| Number of Inputs | 488 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5CEFA9F31C8N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.