Field Programmable Gate Array, 622MHz, 301000-Cell, CMOS, PBGA896, ROHS COMPLIANT, FBGA-896
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 896 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 622 |
| Number of Inputs | 448 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |