
The 5CSEMA4U23I7N is a Field Programmable Gate Array (FPGA) with 672 terminals, 145 inputs, and 145 outputs. It operates within a supply voltage range of 1.07 to 1.13 volts. The device is packaged in a 28x28mm BGA672 format. The FPGA is suitable for use in a variety of applications, including those requiring high-density interconnects and complex digital logic.
Sign in to ask questions about the Altera 5CSEMA4U23I7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera 5CSEMA4U23I7N technical specifications.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 23 |
| Length | 23 |
| Pin Count | 672 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 145 |
| Number of Inputs | 145 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5CSEMA4U23I7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.