The 5M1270ZF256C5N is a 256-pin BGA microcontroller from Altera with a maximum operating temperature of 85°C. It operates within a supply voltage range of 1.71 to 1.89 volts and has a maximum clock frequency of 201.1 MHz. The device is mounted on the bottom with a 16x16mm package size. It has 211 I/O lines and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera 5M1270ZF256C5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 201.1 |
| Number of I/O Lines | 211 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5M1270ZF256C5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.