This industrial-grade FPGA features 256 terminals, a maximum operating temperature of 100 degrees Celsius, and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of S-PBGA-B256 and measures 17mm in width and length. The device operates within a supply voltage range of 1.71 to 1.89 volts and has a maximum clock frequency of 201.1 MHz. It also supports 211 I/O lines.
Sign in to ask questions about the Altera 5M1270ZF256I5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera 5M1270ZF256I5N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 201.1 |
| Number of I/O Lines | 211 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5M1270ZF256I5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.