This Altera FPGA features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 324 terminals positioned at the bottom and a JEDEC package code of S-PBGA-B324. The device measures 19mm in width and length and has a pin count of 324. It operates within a supply voltage range of 1.71 to 1.89 volts and supports a clock frequency of up to 201.1 MHz. Additionally, it has 271 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera 5M1270ZF324I5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 201.1 |
| Number of I/O Lines | 271 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5M1270ZF324I5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.