
This Altera FPGA features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 256 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B256. The device measures 17mm in width and length and has a pin count of 256. It operates within a supply voltage range of 1.71 to 1.89 volts and has a maximum clock frequency of 201.1 MHz. The FPGA has 203 I/O lines and is packaged in a 16x16mm LBGA, BGA256 format.
Checking distributor stock and pricing after the page loads.
Altera 5M2210ZF256I5 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 201.1 |
| Number of I/O Lines | 203 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |