Sign in to ask questions about the Altera 5M240ZM100C5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera 5M240ZM100C5N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 6 |
| Length | 6 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 118.3 |
| Number of I/O Lines | 79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5M240ZM100C5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.