This 100-pin industrial-grade microcontroller operates within a temperature range of -40 to 100 degrees Celsius. It has 79 I/O lines and is powered by a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.71V and 1.89V, respectively. The device can handle clock frequencies of up to 118.3 MHz. It is packaged in a TFBGA-100 with dimensions of 11x11mm.
Sign in to ask questions about the Altera 5M240ZM100I5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera 5M240ZM100I5N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 6 |
| Length | 6 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 118.3 |
| Number of I/O Lines | 79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5M240ZM100I5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.