This Field Programmable Gate Array (FPGA) is packaged in a 1517-pin S-PBGA and operates within a supply voltage range of 0.82 to 0.88V. The device is designed to function within an operating temperature range of 0 to 85°C. It features 696 outputs and 696 inputs.
Altera 5SGSED6K2F40C2LN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 696 |
| Number of Inputs | 696 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGSED6K2F40C2LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.