This field programmable gate array is designed for industrial temperature operation, with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 780-pin HBGA package with a width and length of 33 millimeters. The device has 360 outputs and 360 inputs, and operates within a supply voltage range of 0.82 to 0.88 volts. The terminal position is located at the bottom of the package.
Altera 5SGSMD3E2H29I3N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 360 |
| Number of Inputs | 360 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGSMD3E2H29I3N to view detailed technical specifications.
No datasheet is available for this part.