This Altera FPGA features a 780-pin HBGA package and operates within an industrial temperature range of -40°C to 100°C. The device has 360 inputs and 360 outputs, with a nominal supply voltage of 0.9V. The FPGA is designed for use in high-temperature applications, making it suitable for industrial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera 5SGSMD4E1H29I2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 360 |
| Number of Inputs | 360 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGSMD4E1H29I2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.