This Field Programmable Gate Array (FPGA) is designed for industrial temperature operation, with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 1517-pin FBGA package and is supplied with a nominal voltage of 0.85V, a minimum voltage of 0.82V, and a maximum voltage of 0.88V. The device has 696 outputs and 696 inputs, with a terminal position at the bottom of the package.
Altera 5SGSMD4K3F40I3N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 696 |
| Number of Inputs | 696 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGSMD4K3F40I3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.