The 5SGSMD5K2F40C2N is a field-programmable gate array (FPGA) from Altera, packaged in a 1517-pin S-PBGA-B1517. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 696 inputs and 696 outputs, with a supply voltage of 0.87 to 0.93 volts. The FPGA is mounted on the bottom of the package.
Sign in to ask questions about the Altera 5SGSMD5K2F40C2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera 5SGSMD5K2F40C2N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 696 |
| Number of Inputs | 696 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGSMD5K2F40C2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.