This is an industrial-grade field-programmable gate array with 1517 terminals, packaged in a 40x40mm S-PBGA-B1517 package. It operates over a temperature range of -40C to 100C and requires a supply voltage between 0.82V and 0.88V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 696 |
| Number of Inputs | 696 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |