This 1517-pin Field-Programmable Gate Array (FPGA) is packaged in a 1mm pitch, FBGA-1517 package. It operates within a supply voltage range of 0.82 to 0.88 volts. The FPGA is mounted on the bottom of the package.
Altera 5SGSMD5K2F40I3L technical specifications.
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGSMD5K2F40I3L to view detailed technical specifications.
No datasheet is available for this part.